Traco Power TEP75-2415WICMF technical specifications.
| Current - Output 1 | 3.2A |
| Efficiency | 88% |
| Number of Outputs | 1 |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEP75-2415WICMF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.