Traco Power TES1-0511V technical specifications.
| Package/Case | SMD/SMT |
| Depth | 8mm |
| Efficiency | 75% |
| Height | 7.67mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Length | 16.3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TES 1V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TES1-0511V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.