Traco Power TES1-0519 technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 78% |
| Features | SCP |
| Isolation Voltage | 1.5kV |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 110mA |
| Max Power Dissipation | 990mW |
| Number of Outputs | 1 |
| RoHS Compliant | Yes |
| Series | TES 1 (1W) |
| Voltage - Output 1 | 9V |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TES1-0519 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.