Traco Power TES1-0521V technical specifications.
| Depth | 7.67mm |
| Efficiency | 75% |
| Height | 7.67mm |
| Isolation Voltage | 3kV |
| Length | 16.3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Power | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | -5V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Voltage | 5V |
| RoHS Compliant | Yes |
| Series | TES 1V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TES1-0521V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.