Traco Power TES1-1223 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 35mA |
| Current - Output 2 | 35mA |
| Depth | 16.3mm |
| Efficiency | 79% |
| Height | 7mm |
| Isolation Voltage | 1.5kV |
| Length | 13.7mm |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 35mA |
| Max Output Power | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 35mA |
| Output Voltage | 15V |
| Power | Yes |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TES 1 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TES1-1223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.