Traco Power TES1-1223V technical specifications.
| Package/Case | SMD/SMT |
| Depth | 7.67mm |
| Efficiency | 80% |
| Height | 7.67mm |
| Isolation Voltage | 3kV |
| Length | 16.3mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 34mA |
| Max Output Power | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Output Current | 34mA |
| Output Voltage | 15V |
| RoHS Compliant | Yes |
| Series | TES 1V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TES1-1223V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.