Traco Power TES2-0512H technical specifications.
| Package/Case | SMD/SMT |
| Depth | 9.3mm |
| Efficiency | 77% |
| Height | 8.6mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 13.7mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 165mA |
| Max Output Power | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 165mA |
| Output Power | 2W |
| Output Voltage | 12V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TES 2H |
| Weight | 1.5g |
| Width | 9.3mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TES2-0512H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.