Traco Power TES2-0521H technical specifications.
| Depth | 8.6mm |
| Efficiency | 74% |
| Isolation Voltage | 1.5kV |
| Length | 16.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | -5V |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Voltage | 5V |
| RoHS Compliant | Yes |
| Series | TES 2H |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TES2-0521H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.