Traco Power TES2-2411M technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 400mA |
| Depth | 13.7mm |
| Efficiency | 66% |
| Features | SCP |
| Height | 8.75mm |
| Isolation | Isolated |
| Isolation Voltage | 4kV |
| Length | 24mm |
| Max Input Voltage (DC) | 26.4V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 400mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Power | 2W |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TES 2M (2W) |
| Voltage - Output 1 | 5V |
| Weight | 3.8g |
| Width | 13.7mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TES2-2411M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.