Traco Power TES2-2422M technical specifications.
| Current - Output 1 | 83mA |
| Current - Output 2 | 83mA |
| Depth | 8.75mm |
| Efficiency | 74% |
| Height | 8.75mm |
| Isolation Voltage | 4kV |
| Length | 24mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Power | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Output Current | 83mA |
| Output Voltage | 12V |
| RoHS Compliant | Yes |
| Series | TES 2M |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 3.8g |
| Width | 13.7mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TES2-2422M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.