
The TES2N-1210 is a single-output isolated DC-DC converter with a nominal output voltage of 3.3V and a maximum output current of 500mA. It operates from a 9V to 18V input voltage range and has a maximum power dissipation of 1.7W. The converter is packaged in a surface-mount device (SMD/SMT) and is RoHS compliant. It has an operating temperature range of -40°C to 85°C and provides 73% efficiency.
Traco Power TES2N-1210 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 500mA |
| Depth | 24mm |
| Efficiency | 73% |
| Features | SCP |
| Height | 8mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 24mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Power | 2W |
| Max Power Dissipation | 1.7W |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 500mA |
| Output Power | 2W |
| Output Voltage | 3.3V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TES 2N (2W) |
| Voltage - Output 1 | 3.3V |
| Width | 13.7mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TES2N-1210 to view detailed technical specifications.
No datasheet is available for this part.