Traco Power TES2N-2413 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 135mA |
| Depth | 24mm |
| Efficiency | 81% |
| Features | SCP |
| Height | 8mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 24mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 135mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 135mA |
| Output Power | 2W |
| Output Voltage | 15V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TES 2N (2W) |
| Voltage - Output 1 | 15V |
| Weight | 5.1g |
| Width | 13.7mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TES2N-2413 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.