Traco Power TES3-2411WI technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 600mA |
| Depth | 9.7mm |
| Efficiency | 79% |
| Features | SCP |
| Height | 9.7mm |
| Isolation Voltage | 1.5kV |
| Length | 32.3mm |
| Max Input Voltage (DC) | 36V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Voltage | 5V |
| RoHS Compliant | Yes |
| Series | TES 3WI (3W) |
| Voltage - Output 1 | 5V |
| Weight | 8.8g |
| Width | 14.8mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TES3-2411WI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.