Traco Power TES3-4822WI technical specifications.
| Package/Case | Module |
| Current - Output 1 | 125mA |
| Current - Output 2 | 125mA |
| Depth | 9.7mm |
| Efficiency | 83% |
| Isolation Voltage | 1.5kV |
| Length | 32.3mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Current | 125mA |
| Output Voltage | 12V |
| RoHS Compliant | Yes |
| Series | TES 3WI |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 8.8g |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TES3-4822WI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.