Traco Power TES5-1210 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 20.6mm |
| Isolation | Isolated |
| Length | 33.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Voltage | 3.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TES5-1210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.