Traco Power TES5-1221 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 20.6mm |
| Isolation | Isolated |
| Length | 33.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TES5-1221 to view detailed technical specifications.
No datasheet is available for this part.