Traco Power TES5-2421WI technical specifications.
| Package/Case | SMD/SMT |
| Depth | 20.6mm |
| Efficiency | 80% |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 33.4mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Power | 5W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TES 5WI |
| Weight | 14g |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TES5-2421WI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.