Traco Power TES5-2423 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 165mA |
| Current - Output 2 | 165mA |
| Depth | 20.6mm |
| Flammability Rating | UL94 V-0 |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 33.4mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 5W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 165mA |
| Output Power | 5W |
| Output Voltage | 15V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TES 5 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 20.6mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TES5-2423 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.