
Traco Power TEX120-112 technical specifications.
| Package/Case | 120 |
| Current - Output 1 | 8A |
| Depth | 56mm |
| Efficiency | 90% |
| Length | 174mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 96W |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 12V |
| Weight | 1000g |
| Width | 93mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEX120-112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
