Traco Power THB10-4811 technical specifications.
| Current - Output 1 | 2A |
| Depth | 12mm |
| Efficiency | 76% |
| Features | SCP |
| Isolation Voltage | 4kV |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 5.1V |
| RoHS Compliant | Yes |
| Series | THB 10 (10W) |
| Voltage - Output 1 | 5.1V |
| Weight | 24.5g |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THB10-4811 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.