Traco Power THB10-4822 technical specifications.
| Current - Output 1 | 417mA |
| Current - Output 2 | 417mA |
| Depth | 12mm |
| Efficiency | 81% |
| Isolation Voltage | 4.2kV |
| Length | 50.8mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Current | 417mA |
| Output Voltage | 12V |
| RoHS Compliant | Yes |
| Series | THB 10 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 12V |
| Weight | 24.5g |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THB10-4822 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.