Traco Power THB3-0512 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 250mA |
| Depth | 20.3mm |
| Efficiency | 83% |
| Flammability Rating | UL94 V-0 |
| Isolation | Isolated |
| Isolation Voltage | 4kV |
| Length | 31.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Power | 3W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THB 3 |
| Voltage - Output 1 | 12V |
| Weight | 16.2g |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THB3-0512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.