Traco Power THB3-0522 technical specifications.
| Package/Case | DIP |
| Current - Output 2 | 125mA |
| Depth | 10.5mm |
| Efficiency | 75% |
| Features | SCP |
| Isolation Voltage | 3kV |
| Length | 31.8mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 125mA |
| Output Voltage | 12V |
| RoHS Compliant | Yes |
| Series | THB 3 (3W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THB3-0522 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.