
Traco Power THB3-0523 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Depth | 31.8mm |
| Efficiency | 83% |
| Flammability Rating | UL94 V-0 |
| Height | 10.7mm |
| Isolation Voltage | 4kV |
| Length | 31.8mm |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THB 3 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 16.2g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THB3-0523 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
