Traco Power THB3-2415 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 125mA |
| Depth | 31.8mm |
| Efficiency | 84% |
| Features | SCP |
| Flammability Rating | UL94 V-0 |
| Height | 10.7mm |
| Isolation Voltage | 3kV |
| Length | 32mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 125mA |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THB 3 (3W) |
| Voltage - Output 1 | 24V |
| Weight | 16.2g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THB3-2415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.