Traco Power THD12-1209 technical specifications.
| Current - Output 1 | 3.5A |
| Depth | 31.8mm |
| Height | 10.2mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Output Current | 3.5A |
| Max Output Power | 12W |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 2.5V |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THD12-1209 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.