Traco Power THD15-2423 technical specifications.
| Package/Case | Module |
| Current - Output 2 | 500mA |
| Depth | 25.4mm |
| Efficiency | 85% |
| Height | 10mm |
| Isolation Voltage | 1.5kV |
| Length | 25.4mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 500mA |
| Max Output Power | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 24V |
| Output Current | 500mA |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THD 15 |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THD15-2423 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.