Traco Power THD15-4822 technical specifications.
| Package/Case | Module |
| Depth | 10mm |
| Isolation Voltage | 1.5kV |
| Length | 25.4mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 600mA |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Current | 600mA |
| Output Voltage | 12V |
| RoHS Compliant | Yes |
| Series | THD 15 |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THD15-4822 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.