Traco Power THI0521 technical specifications.
| Depth | 10mm |
| Efficiency | 57% |
| Features | SCP |
| Isolation Voltage | 2.5kV |
| Length | 32mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 80mA |
| Max Power Dissipation | 1.9W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 80mA |
| Output Voltage | 12V |
| RoHS Compliant | Yes |
| Series | THI 2 (2W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 12g |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THI0521 to view detailed technical specifications.
No datasheet is available for this part.