Traco Power THI2-2412M technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 165mA |
| Depth | 13.7mm |
| Efficiency | 66% |
| Features | SCP |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Length | 23.8mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 165mA |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 165mA |
| Output Power | 2W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THI 2M (2W) |
| Voltage - Output 1 | 12V |
| Weight | 5.1g |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THI2-2412M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.