
Traco Power THL10-2411WI technical specifications.
| Current - Output 1 | 2A |
| Depth | 25.4mm |
| Efficiency | 84% |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 25.4mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 10W |
| Output Voltage | 5.1V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THL 10WI |
| Voltage - Output 1 | 5.1V |
| Weight | 15g |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THL10-2411WI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.