Traco Power THL10-2413WI technical specifications.
| Depth | 10.2mm |
| Efficiency | 87% |
| Features | SCP |
| Isolation Voltage | 1.5kV |
| Length | 25.4mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 660mA |
| Max Power Dissipation | 9.9W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 660mA |
| Output Voltage | 15V |
| RoHS Compliant | Yes |
| Series | THL 10WI (10W) |
| Voltage - Output 1 | 15V |
| Weight | 15g |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THL10-2413WI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.