
Traco Power THL10-4823WI technical specifications.
| Package/Case | Module |
| Current - Output 1 | 330mA |
| Current - Output 2 | 330mA |
| Depth | 10.2mm |
| Efficiency | 87% |
| Isolation Voltage | 1.5kV |
| Length | 25.4mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Current | 330mA |
| Output Voltage | 15V |
| RoHS Compliant | Yes |
| Series | THL 10WI |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 15g |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THL10-4823WI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.