Traco Power THL3-4810WI technical specifications.
| Package/Case | DIP |
| Depth | 8mm |
| Efficiency | 75% |
| Features | SCP |
| Isolation Voltage | 1.5kV |
| Length | 23.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Voltage | 3.3V |
| RoHS Compliant | Yes |
| Series | THL 3WI (3W) |
| Voltage - Output 1 | 3.3V |
| Weight | 5.4g |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THL3-4810WI to view detailed technical specifications.
No datasheet is available for this part.