The THM10-2413WI DC-DC converter from Traco Power features a nominal input voltage of 12V and a nominal output voltage of 15V. It operates within a temperature range of -40°C to 90°C and has a maximum power dissipation of 10W. The module is RoHS compliant and has a maximum output current of 670mA. It also features overvoltage, overcurrent, and short-circuit protection.
Traco Power THM10-2413WI technical specifications.
| Current - Output 1 | 670mA |
| Depth | 31.8mm |
| Efficiency | 89% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 5kV |
| Length | 31.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 670mA |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 670mA |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THM 10WI (10W) |
| Voltage - Output 1 | 15V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THM10-2413WI to view detailed technical specifications.
No datasheet is available for this part.