Traco Power THN15-1210 technical specifications.
| Package/Case | Metal |
| Current - Output 1 | 4A |
| Depth | 25.4mm |
| Height | 9.9mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Output Current | 4A |
| Max Output Power | 15W |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 3.3V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THN15-1210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.