
Traco Power THN15-1222 technical specifications.
| Current - Output 1 | 625mA |
| Current - Output 2 | 625mA |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Output Power | 15W |
| Number of Outputs | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THN15-1222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.