The THN15-2410WI DC-DC converter from Traco Power has a nominal input voltage of 24V and an output voltage of 3.3V with a maximum output current of 4A and power of 15W. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The converter is available in a through-hole package with dimensions of 25.4mm in length, 25.4mm in width, and 9.9mm in height, weighing 15g. It has an efficiency of 86% and an isolation voltage of 1.6kV.
Traco Power THN15-2410WI technical specifications.
| Current - Output 1 | 4A |
| Depth | 25.4mm |
| Efficiency | 86% |
| Height | 9.9mm |
| Isolation Voltage | 1.6kV |
| Length | 25.4mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Power | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Voltage | 3.3V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THN 15WI |
| Voltage - Output 1 | 3.3V |
| Weight | 15g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THN15-2410WI to view detailed technical specifications.
No datasheet is available for this part.