Traco Power THN15-4810WI technical specifications.
| Package/Case | Module |
| Current - Output 1 | 4A |
| Depth | 9.9mm |
| Efficiency | 86% |
| Height | 9.9mm |
| Isolation Voltage | 1.6kV |
| Length | 25.4mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Voltage | 3.3V |
| RoHS Compliant | Yes |
| Series | THN 15WI |
| Voltage - Output 1 | 3.3V |
| Weight | 15g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THN15-4810WI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.