The THN15-4821WI is a dual-output DC-DC converter from Traco Power, featuring 1.5A output current and 5V/(-5V) output voltage. It operates from a 48V input voltage and has a maximum output power of 15W. The converter has a high efficiency of 85% and is RoHS compliant. It also features overvoltage protection, short-circuit protection, and under-voltage lockout. The device has a compact size with dimensions of 25.4mm in length, 25.4mm in width, and 9.9mm in height, and weighs 15g. It has a wide operating temperature range of -40°C to 85°C and is isolated with a voltage of 1.6kV.
Traco Power THN15-4821WI technical specifications.
| Current - Output 1 | 1.5A |
| Current - Output 2 | 1.5A |
| Depth | 25.4mm |
| Efficiency | 85% |
| Features | UVLO, OVP, SCP |
| Height | 9.9mm |
| Isolation Voltage | 1.6kV |
| Length | 25.4mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Number of Outputs | 2 |
| Operating Supply Voltage | 48V |
| Output Current | 1.5A |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THN 15WI (15W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 15g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THN15-4821WI to view detailed technical specifications.
No datasheet is available for this part.