Traco Power THN20-2411 technical specifications.
| Package/Case | Metal |
| Current - Output 1 | 4A |
| Height | 10.16mm |
| Isolation Voltage | 1.5kV |
| Length | 25.4mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 20W |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | THN 20 |
| Voltage - Output 1 | 5V |
| Weight | 0.529109oz |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THN20-2411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.