
The THN20-2422 is a dual output DC-DC converter from Traco Power with a nominal input voltage of 24V and an output voltage of 12V. It features overvoltage protection and short circuit protection, with a maximum output current of 833mA and a maximum output power of 20W. The converter has a high efficiency of 90% and operates within a temperature range of -40°C to 75°C. It is RoHS compliant and has a metal case with a length of 25.4mm and a depth of 9.9mm.
Traco Power THN20-2422 technical specifications.
| Package/Case | Metal |
| Current - Output 1 | 833mA |
| Current - Output 2 | 833mA |
| Depth | 9.9mm |
| Efficiency | 90% |
| Features | OVP, SCP |
| Isolation Voltage | 1.5kV |
| Length | 25.4mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 833mA |
| Max Output Power | 20W |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 833mA |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THN 20 (20W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THN20-2422 to view detailed technical specifications.
No datasheet is available for this part.