
The THN30-4815WI DC-DC converter module from Traco Power has a nominal input voltage of 48V and a nominal output voltage of 24V. It can handle a maximum output current of 1.25A and a maximum output power of 30W. The module is designed to operate within a temperature range of -40°C to 85°C and has an efficiency of 91%. It is also RoHS compliant and has a maximum isolation voltage of 1.5kV.
Traco Power THN30-4815WI technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.25A |
| Depth | 25.4mm |
| Efficiency | 91% |
| Height | 9.9mm |
| Isolation Voltage | 1.5kV |
| Length | 25.4mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Output Power | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THN 30WI |
| Voltage - Output 1 | 24V |
| Weight | 16.5g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THN30-4815WI to view detailed technical specifications.
No datasheet is available for this part.