
Traco Power TIS150-124 technical specifications.
| Current - Output 1 | 6A |
| Depth | 114.6mm |
| Efficiency | 85% |
| Length | 157mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 93V |
| Max Input Voltage | 230V |
| Min Input Voltage | 115V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 6A |
| Max Output Power | 150W |
| Max Output Voltage | 28V |
| Min Output Voltage | 24V |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 24V |
| Weight | 0.8kg |
| Width | 56.7mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TIS150-124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.