
Traco Power TIS150-148 technical specifications.
| Current - Output 1 | 3A |
| Depth | 114.6mm |
| Efficiency | 85% |
| Length | 157mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 93V |
| Max Input Voltage | 132V |
| Min Input Voltage | 93V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 3A |
| Max Output Power | 150W |
| Max Output Voltage | 52V |
| Min Output Voltage | 48V |
| Mount | DIN Rail |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 48V |
| Weight | 0.8kg |
| Width | 56.7mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TIS150-148 to view detailed technical specifications.
No datasheet is available for this part.