
Traco Power TIS300-148 technical specifications.
| Current - Output 1 | 6A |
| Depth | 114.6mm |
| Efficiency | 85% |
| Length | 207mm |
| Max Input Voltage | 132V |
| Min Input Voltage | 93V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 52V |
| Min Output Voltage | 48V |
| Mount | DIN Rail |
| Output Current | 6A |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 52V |
| Weight | 1.4kg |
| Width | 83mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TIS300-148 to view detailed technical specifications.
No datasheet is available for this part.