
Traco Power TIS500-124-230 technical specifications.
| Current - Output 1 | 20A |
| Efficiency | 85% |
| Min Input Voltage (AC) | 187V |
| Max Input Voltage | 264V |
| Min Input Voltage | 187V |
| Max Output Current | 20A |
| Max Output Power | 500W |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TIS500-124-230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.