
Traco Power TIS600-124 technical specifications.
| Current - Output 1 | 24A |
| Depth | 177.2mm |
| Efficiency | 90% |
| Length | 243mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 93V |
| Max Input Voltage | 132V |
| Min Input Voltage | 93V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 24A |
| Max Output Power | 600W |
| Max Output Voltage | 28V |
| Min Output Voltage | 24V |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 24A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 24V |
| Weight | 2kg |
| Width | 82.6mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TIS600-124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.