Traco Power TIS600-172 technical specifications.
| Depth | 177.2mm |
| Efficiency | 90% |
| Length | 243mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Number of Outputs | 1 |
| Output Current | 8.5A |
| Output Power | 600W |
| Output Voltage | 72V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TIS600-172 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.