
Traco Power TIS75-148 technical specifications.
| Current - Output 1 | 1.5A |
| Efficiency | 85% |
| Mount | Panel |
| Output Current | 3.7A |
| Output Voltage | 24V |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 52V |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TIS75-148 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
